AbraconAIUR-02H-221KInductor Leaded
Inductor Power Unshielded Drum Core 220uH 10% 790KHz 30Q-Factor Ferrite 1A 0.34Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Unshielded | |
| Ferrite | |
| 220u | |
| 10% | |
| 790K | |
| 1 | |
| 1 | |
| 0.34 | |
| 30 | |
| 9M | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -40 | |
| 125 | |
| 8.5 | |
| 12 |
Your electrical design will benefit from this power AIUR-02H-221K leaded inductor from Abracon Corporation. This part has a pitch of 5 mm. This leaded inductor has an operating temperature range of -40 °C to 125 °C. It has a tolerance of 10%. This leaded inductor has a maximum DC current of 1 A with a maximum resistance of 340m Ohm. Its test frequency is 790K Hz, while its minimum self-resonant frequency is 9M Hz. It has an inductance of 220u H. This product is 12 mm tall with a diameter of 8.5 mm. This device utilizes drum core technology.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

