AbraconAIRD-02-180KInductor Leaded
Inductor Power Drum Core 18uH 10% 100KHz Ferrite 22A 0.018Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.10.00.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Ferrite | |
| 18u | |
| 10% | |
| 100K | |
| 22 | |
| 7.2 | |
| 0.018 | |
| Through Hole | |
| Radial | |
| 19 | |
| 2 | |
| -40 | |
| 125 | |
| 21 | |
| 21 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

