AbraconAIAP-03-152KInductor Leaded
Inductor Power Unshielded Wirewound 1500uH 10% 1KHz Ferrite 0.7A 1.18Ohm DCR AXL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 1500u | |
| 10% | |
| 1K | |
| 0.7 | |
| 0.7 | |
| 1.18 | |
| Through Hole | |
| Axial | |
| 2 | |
| -40 | |
| 125 | |
| Bag | |
| 11.4 | |
| 22.9 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
