Analog Devices iCoupler® & isoPower®
Trusted Safety - Data Integrity
Inventing the digital isolation market 20 years ago, ADI is the expert where electrical meets electronics across today’s connected world from Industry 4.0 to automotive electrification and digital health. With ubiquitous sensing and digitization, certified iCoupler digital isolators protect people, assets, and data from high voltages and hazardous environments. Our innovative iCoupler portfolio delivers best-in-class patented digital isolation solutions for data, power and communication protocols ranging from RS485, USB and CAN to gigabit LVDS. ADI iCoupler isolation technology - unparalleled performance and reliability.
Featured Products
Learn more
ADG6436: 0.5 Ω RON, ±20 V, +36 V, Dual SPDT Switch
The ADG6436 is an analog multiplexer containing two independently selectable single-pole, double-throw (SPDT) switches. An EN input is used to disable all of the switches. For use in multiplexer applications, both switches exhibit break-before-make switching action.
MAX22910: 21mΩ, 80V High-Side Switch with Advanced Diagnostics and Load Current Monitoring
The MAX22910 is an industrial high-side switch that operates as a current sourcing output device. The highside switch has an on-resistance RON of 21mΩ (typ) and 40mΩ (max). The maximum load current is limited and set via the CURLIM resistor in the range of 0.7A to 9A with ±10% accuracy. At +100°C ambient temperature, the maximum continuous load current is up to 7A.
MAX9295D: Dual Input GMSL2TM Serializer
The MAX9295D converts single- or dual-port MIPI CSI-2 data streams to GMSL2™ or GMSL1™ while sending and receiving control-channel data, enabling full-duplex single-wire transmission of forward video and bidirectional control data over cables in excess of 15m in length.
Analog Devices' webinar: Edge to Cloud, Connect & Control with Remote IO modules
This Analog Devices webinar will explain how such modules can be leveraged in the automation system and implemented today to provide more flexibility, edge node insights and connectivity to fit into an edge-to-cloud based AI-driven system.
ADuM4221/-1/-2/W: Isolated, half bridge gate driver with adjustable dead time, 4A output
Family of isolated, half bridge gate drivers with adjustable dead time and 4 A output provide reliable control over the switching characteristics of the insulated gate bipolar transistor (IGBT)/metal-oxide semiconductor field effect transistor (MOSFET) and silicon carbide (SiC) configurations.