Analog DevicesADUM1441ARQZ-RL7Digital Isolators
Digital Isolator CMOS 4-CH 2Mbps 16-Pin QSOP T/R
Product Information
Evaluate the ADUM1441ARQZ-RL7 with the EVAL-ADUM1441EBZ Board.
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 4 | |
| 2Mbps | |
| 2(Typ) | |
| 2(Typ) | |
| 500 | |
| 8 | |
| 10 | |
| CMOS | |
| 3.6 | |
| 2.25 | |
| 180 | |
| 2500 | |
| 180 | |
| 560Vp | |
| 0.9/0.9 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3/1 | |
| 25 | |
| Magnetic Coupling | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 5(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

