Sustainability through electrification
Solutions to help accelerate decarbonization and enable the convergence of transportation with the energy grid.
Analog Devices’ approach simplifies the electrification challenge into solutions for energy management, energy conversion and energy storage, to help accelerate the transition to a decentralized and bi-directional clean energy grid.
From EVs to renewable energy generation, energy storage systems, charging infrastructure and grid digitization, these solutions deliver insights at the intelligent edge to enable a resilient, smart grid.
Analog Devices technologies enable electrified mobility and resilient clean energy.
Energy storage systems boost electric vehicles’ fast charger infrastructure.
Featured Products
Related Articles & Videos
AD3530R: 8-Channel, 16-Bit Voltage Output DACs, On-Chip Reference, SPI
The AD3530/AD3530R are low power, 8-channel, 16-bit, buffered voltage output, digital-to-analog converters (DACs) that include software-programmable gain controls that result in full-scale output spans of 2.5V or 5V for reference voltages of 2.5V.
AD8412A: −2V to 50V Wide Input Voltage Range, 1.8MHz High Bandwidth, Current-Sense Amplifier with PWM Rejection and Gain 10V/V
The AD8412A is a high-voltage, high-bandwidth current sense amplifier. The device features an initial gain of 10V/V, with a 1.8MHz bandwidth with a maximum ±0.11% gain error over the entire temperature range.