Analog DevicesLTC6811IG-2#PBF Linear Technology Battery Management ICBattery Management ICs
Battery Monitoring 5.7V 48-Pin SSOP Tube
Linear Technology LTC6811IG-2#PBF Product Description
LTC6811IG-2#PBF from Analog Devices is a multicell battery stack monitor that measures up to 12 series connected battery cells with an error of less than 1.2 mV and a measurement range of 0V to 5V batteries. All 12 cells can be measured in 290 us and lower data acquisition rates can be selected for high noise reduction. Additionally, multiple LTC6811 devices can be connected together in series to allow for measuring longer and higher-voltage battery systems. This battery monitor can be powered directly from the battery stack or from an isolated power supply and features power saving features such as a 4uA sleep mode. There are also 5 general purpose I/O or Analog inputs which allow for temperature and other sensor inputs to be integrated into your battery application and design.
Product Video for LTC6811IG-2#PBF
Product Aliases for LTC6811IG-2#PBF
Common product aliases for the LTC6811IG-2#PBF include LTC6811IG2#PBF, LTC6811IG 2#PBF, ltc6811ig-2pbf. This product is part of the LTC6811 family of products. The LTC6811IG-2#PBF is associated with the following product categories: battery monitoring IC, battery management IC, and battery management. Arrow Electronics carries a wide variety of products within these categories.
Certified Linear Technology Distributor
Arrow Electronics is a certified Linear Technology distributor, offering a variety of products. Sometimes referred to as Linear Tech and associated with Analog Devices, Linear Technology products include battery management IC and battery monitoring IC. Arrow Electronics is an official source for Linear Technology datasheets, Analog datasheets, schematics, and other product documentation.
LTC6811IG-2#PBF Linear Technology Datasheet
Download LTC6811IG-2#PBF Datasheet
Datasheet Snippet: The LTC®6811 is a multicell battery stack monitor that measures up to 12 series connected battery cells with a total measurement error of less than 1.2mV. The cell measurement range of 0V to 5V makes the LTC6811 suitable for most battery chemistries. All 12 cells can be measured in 290μs, and lower data acquisition rates can be selected for high noise reduction.
If looking for a different Linear Technology datasheet, battery management datasheet, or LTC6811 datasheet, please view our comprehensive library of Arrow Electronics datasheets.
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Battery Monitoring | |
| 0.007 | |
| 11 | |
| 40 | |
| 55 | |
| 5.7 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.85(Max) |
| Package Width | 5.6(Max) |
| Package Length | 13.1(Max) |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 48 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

