Analog DevicesADUM4135BRWZ-RLGate and Power Drivers
Driver 4.61A 1-OUT High Side/Low Side/Isolated Gate Driver 16-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side|Isolated Gate Driver | |
| 1 | |
| Dependent | |
| IGBT|MOSFET | |
| 1 | |
| 16(Typ) | |
| 16(Typ) | |
| 55(Typ) | |
| CMOS | |
| 2.5 | |
| 6 | |
| 4.78(Typ) | |
| 1.5(Max) | |
| 3.5(Min) | |
| 4.61(Typ) | |
| 1660 | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

