Amphenol Interconnect Solutions for IoT Applications

Technology in today's world evolves and changes in the blink of an eye. We now have devices to keep us connected to family & friends, work, doctors and even our homes. These new forms of technology allow us to be more efficient, lead safer lives and increase sustainability.

With the Internet of Things moving at such a fast pace, our demands and expectations continue to change, and engineers have to develop more impressive solutions capable of transferring data at higher speeds. In order to create these highly capable next-generation devices, you need reliable connectors capable of fast data transfer.

Amphenol is constantly developing solutions that keep you connected to the evolving Internet of Things industries.

These include solutions such as the USB Type C connector, which is engineered specifically for emerging product designs, features a reversible plug and handles speeds up to 10Gbps. These connectors are ideal for consumer and mobile devices. The RJ Magnetic Modular Jack offers low mode conversion and advanced EMI and ESD conversion for gigabit Ethernet applications.

High-signal transmission and high-density signal applications are more reliable with a 0.8mm Card Edge pitch connector. These connectors ensure high speed signal transmission and help you easily work within PCB space limitations.

Energy Edge® and Energy Edge Razor® are next generation UL compatible power connectors that help create long-lasting IoT solutions. Low-profile Energy Edge® connectors are ideal for power distribution boards where Energy Razor® connectors are used in many AC/DC power supplies.

Amphenol’s Mini-SAS HD connector system provides faster data rates, more bandwidth and double the port density of current Mini-SAS connectors.

Finally, the DDR4 connector socket features a smaller pitch, a lower operating voltage and complies with a new interface standard, allowing the connector to support faster data rates for new applications.

When it comes to the Internet of Things, users are always looking for faster, more reliable technology that will allow them to send and share information with a touch of a button. Amphenol has an extensive portfolio of next generation interconnect solutions that will keep you connected despite the evolving needs of the IoT market.

 

Amphenol-ICC_Horizontal_Blue 

相关的视频

最新视频

抱歉,您所选择的筛选条件未返回任何结果。

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。