Amphenol12401548E4#2AConnector USB

Conn USB 3.1 Type C RCP 24 POS 0.4mm/0.8mm Solder RA SMD/Thru-Hole 24 Terminal 1 Port

Make your product's components work properly with the usb 3.1 type c 12401548E4#2A audio and video connector from Amphenol. This RCP connector's 24 contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. It has a right angle body orientation. This connector has a single port. 12401548E4#2A is housed in polymer. Its 24 terminals use the solder termination method. This product is 9.2 mm long, 3.28 mm tall and 10.5 mm deep.

A datasheet is only available for this product at this time.

Sistemi di droni più intelligenti: dal progetto al decollo

Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.