Amphenol’s Harsh Environment IP67 Rated Connectors

发布人是

End products ranging from Mobile devices, medical equipment, navigation systems and IoT products are quickly moving to adopt waterproofing as a must-have specification in any new design. IP67 is commonly adopted as the rating of choice for dust and water proof performance, allowing end products to go 1m deep for 30 minutes and beyond.

To make designing dust and waterproof products easier, and your product IP rating nearly guaranteed, Amphenol ICC has created a variety of Harsh Environment IP 67 connector solutions that are commonly found in consumer products.

The Harsh Environment USB 3.0 Type A connectors come in 4 different termination configurations, all of which can achieve 5 Gbps data and are compliant with USB 3.1 Gen 1.

Their USB Type C configurations offer up to 100W of power, are non-polarized, have robust solder tails, and again come in different termination configurations.

Their Harsh USB 2.0 offerings also come in a variety of form factors and terminations.  And best of all, many of Amphenol’s harsh USB connectors are rated go up to 5 meters underwater, for IP68 rating capability. 

For harsh environment ethernet applications, Amphenol ICC has also created IP67 rated RJ45 connectors that support 10, 100, & 1000BASE-T signaling and multiple termination options.

If your harsh application can utilize D-sub connectors, Amphenol ICC Harsh environment D-sub line can support up to 26 signal pins in high density interfaces or up to 40A per pin in their new power combo connectors. These feature multiple termination methods, and even come with a sealing boot kit for the A sized shells.

Lastly, Amphenol ICC also features 2, 3, and 4 position outdoor locking connectors that can operate at 10A up to 500VAC and even come with field termination kits for easy deployment. Regardless of the connector application, Amphenol has a wide breadth of IP67 rated Harsh Environment connectors to take your design to new places.  

 

相关的视频

最新视频

抱歉,您所选择的筛选条件未返回任何结果。

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。