What is USB C? USB C Plug & Receptacle Pinouts

USB C is an extremely versatile connection method with 24 discreet electrical connections.

Conveniently, you can plug in USB C plugs and receptacles in either orientation, meaning that the two rows of twelve connectors are largely symmetrical. If you inspect the plug and receptacle closely, however, you’ll notice a few subtle differences:

  1. D+ and D-. The receptacle has D+ and D- on both A6/A7 and B7/B6, but the plug only contains these connections on A6 and A7. USB 2.0 data transmission uses these lines, so doubling these connectors would be largely unnecessary.

  2. A5 and B5. On the plug, A5 is CC1, while B5 is VCONN. On the receptacle, A5 is CC1, while B5 is a more symmetrical CC2. Depending on which way the plug connects to the receptacle, socket A5 or B5 provides 5V power via the plug’s VCONN line to power the cable/connector’s internal circuitry. With this extra power, the CC1, or “configuration channel,” can provide the connected devices with information. That information includes how the plug is connected as well as its data and power transmission capabilities.

  3. There is a total of four ground and four VBUS connectors on the plug and receptacle. Each ground and VBUS connector are grouped within each male or female connector, forming multiple paths for current travel regardless of how the user orients the connector.

We’re focusing on a nominal pinout for a USB 3.1 connection, but you can find other less capable connectors that can only accommodate USB 2.0 signals. You can also find cables that have specified uses, such as power and data delivery options, audio and video transmission, and other uses as this standard continues to evolve.

While these cables and plugs are seemingly simple and externally nearly identical, the details of how USB C works, and its different functions are quite involved. For a more thorough discussion of this incredible connector, check out this article, or learn more about modern USB standards here.

USB Type C Receptacle Pinouts

The images below show a USB C receptacle pinout and USB C plug pinout.

USB C Receptacle Pinout. Image: By Chindi.ap, CC BY-SA 4.0

USB C Plug Pinout. Image: By Chindi.ap from Wikimedia Commons

 

 

相关新闻文章

最新消息

Sorry, your filter selection returned no results.

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。