Combining low gate charge (Qg) and optimized capacitance profile, the MDmesh™ M6 series of super-junction high-voltage MOSFETs is today's reference for resonant topologies.
This new super-junction MDmesh™ M6 series opens the door to power converter designers for new scenarios targeting high efficiency and power density. With a breakdown voltage ranging from 600 V to 700 V, MDmesh™ M6 power MOSFETs are available in a wide range of package options.
Key Features
• Optimized threshold voltage for soft switching
• Good switching behavior for hard and soft switching
• Low gate charge for operation at high frequencies
• Capacitance profiles and threshold voltage optimized to target high efficiency on new topologies in power conversion applications
• Extremely high efficiency performance to increase power density
• Wide product portfolio
• With a breakdown voltage range from 600 V to 700 V, MDmesh™ M6 power MOSFETs are available in a wide range of package options.
Wide Package Offering
SMD PACKAGE OFFERING
• DPAK
• PowerFLAT 5x6 HV
• PowerFLAT 8x8 HV
• TO-LL
THROUGH HOLE PACKAGE OFFERING
• TO-220AB
• TO-220FP
• TO-220FP wide creepage
• TO-247
• TO-247 long leads
• TO247-4
• I2PAK
• IPAK
• Short IPAK

Efficiency Comparison to Main Competitor

Evaluation Boards:
●EVLSTCH03-45WPDX- 45W USB Type-C Power Delivery 3.0 adapter based on STCH03 and featuring the STD7N65M6
Description
The EVLSTCH03-45WPD 45W USB Type-C® Power Delivery 3.0 adapter is a USB-IF certified solution and reference design. The EVLSTCH03-45WPD is an isolated power supply with a standalone USB PD controller. The evaluation board implements at the primary side a quasi-resonant flyback converter based on the STCH03 controller with optocoupler feedback for voltage regulation. This controller combines a high performance low-voltage PWM controller chip with a 650 V HV start-up cell in the same package. The STCH03 controller drives the gate of the new 650 V MDmesh™ M6 technology Power MOSFET STD7N65M6.

At the secondary side, to increase the system efficiency, the rectification is based on the SRK1001 adaptive synchronous rectification controller. This controller drives the gate of the 100V STripFET™ F7 technology Power MOSFET STL110N10F7. Always on the secondary side the CC/CV regulation loop to drive the power regulation stage and the USB Type-C® PD interface is based on the STUSB4761 controller. This controller offers the benefits of a full hardware USB PD stack allowing robust, deterministic and safe negotiation in line with USB PD standard. The EVLSTCH03-45WPD is protected against destructive electrostatic discharge from the USB Type-C® connector using a Dual Transil array for ESD protection ESDA25L. The evaluation board implements a robust adapter protected for output overvoltage, output undervoltage, output over-power and output short-circuit. This reference design, based on STMicroelectronics semiconductors, helps designers to develop adapters with a short bill of materials in order to obtain a cost-effective and fast design.
All Features
● USB Type-C® PD 3.0 references:
o Power Brick EVLSTCH03-45WPD TID: 2071
o PD Controller STUSB4761 TID: 2070
● Universal AC input range VIN:
o 90 VAC to 264 VAC
● PD output profile:
o 5 V - 9 V - 12 V - 15 V @ 3 A
o 20 V @ 2.25 A
● Maximum efficiency at full load:
o > 90% @ AC input range
● No-load consumption (no cable plug-in):
o < 30 mW @ 230 VAC
● Energy efficiency meeting all DOE and UE CoC requirements
● Isolated quasi-resonant flyback topology with adaptive synchronous rectification
● Programmable output voltage and current protections
● Safety according to EN60065
STEVAL-USBPD27S - Compact 27W USB Type-C Power Delivery 3.0 with PPS adapter reference design
Description
The STEVAL-USBPD27S 27 W AC-DC adapter reference design works as USB Power Delivery Provider with a single USB Type-C port supporting Programmable Power Supply (PPS) and featuring adaptive synchronous rectification. Thanks to a minimal bill of materials, it allows users to easily design compact and cost-effective adapters.

The reference design accepts a wide range of input voltage and delivers two well-regulated fixed PDOs (5V@5A, 9V@3A) and two APDOs (5VProg@5A and 9VProg@3A), finely adjusted to the advertised voltage range (Programmable Power Supply or PPS), thus managing the VCONN, as requested by the USB Power Delivery specification.
The adapter meets the most stringent energy saving recommendations (EU CoC – Tier 2 ver. 5 and DOE Level VI) ensuring < 40mW of no-load power consumption. All PDOs are compliant with CoC ver. 5 – Tier 2 and DOE Level VI requirements except the 9VProg@3A APDO, guaranteeing the compliance with the minimum four-point average efficiency in active mode.
The system has been tested to verify conducted noise emissions and compliance with the EN55022 (Class B) using standard average detectors, at half and full load with input voltage of 115 VAC and 230 VAC.
All Features
o USB Power Delivery 3.0 Compliant
o Universal input mains voltage range: 90 VAC to 264 VAC (line frequency: 45 Hz to 65 Hz)
o PD Output
▪ Two fixed PDOs: 5V@5A, 9V@3A
▪ Two APDOs (PPS): 5VProg@5A, 9VProg@3A
o PPS Mode: 20 mV step for CV, 50 mA step for CC
o Output Power: 27 W
o Minimum four-point average efficiency in active mode compliant with CoC ver. 5 – Tier 2 and DOE Level VI requirement
o < 40 mW no-load standby power
o Adaptive Synchronous Rectification controlled by on-board MCU
o Load feed-forward
o OVP, UVP, OC, short-circuit protections
o ESD Protection exceeding IEC61000-4-2 Level 4 on CC lines
o Immunity against surge current on VBUS pin up to 35 A in a 8/20 µs waveform, according to IEC61000-4-5
o Compliant with EN55022 (Class B) standard for conducted noise emission
o Compact form factor:
▪ 59x35x21mm dimensions
▪ 10.2 W/inch3 power density
o RoHS compliant
Brochures
TO-LL: the latest evolution in SMD power packages STPOWER MOSFET SJ MDmesh M6 and DM6V1.0
● Video On-Demand Webinar: Discover STPOWER MDmesh M6 and DM6 MOSFET technologies - STMicroelectronics
● Video: The quest for the ideal switch with: ST’s new 650 V Super Junction M6/DM6 and 1700 V K5 MOSFETs: On-demand webinar : The quest for the ideal switch - STMicroelectronics
ST Mosfet Finder App

参阅相关产品
参阅相关产品
参阅相关产品
参阅相关产品
参阅相关产品
参阅相关产品
参阅相关产品
参阅相关产品