ON Semiconductor’s LV8907UW: Brushless Automotive Three-Phase Motor Driver/Controller

发布人是

New to Arrow, the LV8907UW is a sensor-less, brushless motor controller from ON Semiconductor that is designed for three-phase automotive applications. With integrated gate voltage drivers, the LV8907UW can power up to six external N-MOSFETs in your system. The high-performance driver chip is PPAP capable, AEC-Q100-qualified, and has an operating temperature range of up to 175 oC, making it ideal for high intensity systems like automotive fans and pumps, as well as white goods.

The LV8907UW is created to be a space-efficient, stand-alone solution for your automotive system. Sporting a 49 mm2 footprint, the chip features an integrated watchdog timer and local interconnect network (LIN) transceiver system, along with built-in one-time programmable (OTP) and RAM memory. These features, in tandem with the configurable open-/closed-loop controller functions, make it useful in almost any system. This incredible flexibility is additionally augmented by robust system protections against short-circuit, over-current, and over-voltage, etc.

ON Semiconductor’s LV8907UW is the ultimate addition to any motor-powered system, especially automotive ones, and is sure to deliver high-level performance in a safe, all-in-one controller chip.

参阅相关产品

BLDC-GEVK

onsemi 电源管理开发电路板和套件 查看

相关新闻文章

最新消息

Sorry, your filter selection returned no results.

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。