Dual LED Driver and Power Ballast for Automotive Headlights: NCV78763MW0R2G from ON Semiconductor

发布人是

From semiconductor industry leaders, ON Semiconductor, comes the NCV78763MW0R2G, a dual LED driver/power ballast combo that has been especially created for automotive headlights. The compact (25 mm2 footprint) chip is ideal for uses like high/low beams, turn signals, fog lights, daytime running lights and more. Capable of the operating up to two 60 V LED strings independently, the NCV78763MW0R2G can be tailored to fit automotive front lighting application. It also has a diagnostic monitoring feature to promote ease of use in assuring system safety.

The NCV78763MW0R2G is designed to provide an automotive lighting system with high efficiency performance in a space-saving package. In its most basic form, the NCV78763MW0R2G is a boost-buck solution in a single chip, and includes complete integrated current control to program the LED system to best suit your design. The chip has a wide range of operating frequencies. This reduces necessary inductor size and the need for other similar external componentry, which slims down your system as a whole. For increased flexibility and usability, the chip can be configured with multiple system settings for one hardware setup.

The NCV78763MW0R2G dual LED driver and power ballast is sure to provide your automotive front lighting system with the effective current control you need in an efficient, all-in-one chip.

相关新闻文章

最新消息

Sorry, your filter selection returned no results.

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。