STMicroelectronics' STEVAL-ILL0704V1: Universal Evaluation Board for Single String LEDs

发布人是

STMicroelectronics has released a new selection of evaluation boards for Internet of Things (IoT) applications. The STEVAL-ILL070V4 is one such system that operates a dimmable single string of LEDs based around the HVLED001A, one of STMicroelectronics’ LED driver chips, and the STF10LN80K5 power MOSFET. The board itself has a universal input, which makes it usable worldwide, and an auxiliary connection to supply power to smaller circuits, such as Wi-Fi, Spirit or BLE wireless protocol modules.

1117_ST_LED_EVAL

The RoHS compliant evaluation board is designed to act as an easy way to power a solution’s LED strings with up to 700 mA, and to test them safely before implementation. At most power loads, including lighter ones, STEVAL-ILL070V4 is quite efficient and has a very high-power factor. For varying voltages, such as surges or overloads, the HVLED001A LED driver has built-in ESD protections for reliability with an auto-restart function that is essential in lighting systems.

If you are developing an IoT solution and fleshing out its LED system, the STEVAL-ILL070V4 is ideal for turning your idea into a reality.

参阅相关产品

HVLED001A

STMicroelectronics LED 驱动器 查看

参阅相关产品

STF10LN80K5

STMicroelectronics MOSFETs 查看

相关新闻文章

最新消息

Sorry, your filter selection returned no results.

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。