Silicon Lab’s New EFM8 Universal Bee 3: USB-Focused, Versatile Microcontroller

发布人是

Silicon Labs are pioneering the microcontroller (MCU) industry with their energy-friendly Bee family. The newest addition to the family is the EFM8 Universal Bee 3 (UB3) series. The new UB3 MCUs are incredibly versatile, with a compact, energy-efficient package that fits into most any design. Created especially for USB applications, the UB3 series (and their respective development board) are an ideal way to incorporate smart controls and communications into your system.

 

The EFM8UB3 series is full of options to best suit your USB-based designs. At every member of the series’ core lies a CIP-51 8051, an 8-bit controller that can clock up to 48 MHz. The core also contains 40 KB of Flash memory and 3328 B of RAM. For USB controlling, the EFM8UB3 also contains a USB-BCS 1.2 compliant charger detect circuit and a 12-bit ADC with two analog comparators, as well as an integrated DAC for voltage reference.

The EFM8UB3F40G-A-QFN20 has an ultra-compact (9.0 mm2) QFN package with 13 I/Os and 12 ADC channels. It can also be ordered in reels of 1500 parts. The EFM8UB31F40G-A-QFN24 has the same QFN package, but has 17 I/Os and 16 ADC ports. It, too, has an option for 1500-part reels. The EFM8UB331F40G-A-QSOP24 has the same I/Os and ADC ports as the above part, but is in a larger (33.735 mm2), more robust QSOP package, with the option for 2500-part reels.

The series also features the SLTB005A, the Universal Bee 3’s associated development board. The breakout board features easy-to-access ports to connect to the EFM8UB3 chip, as well as optional Mini-Simplicity ports for using Silicon Labs’ proprietary debugging for Advanced Energy Monitoring. The board also has a set of USB ports to test out the application capabilities of the EFM8UB3.

To integrate smart, power-conscious USB controlling into your space-constrained solution, check out the Universal Bee 3 from Silicon Labs.

参阅相关产品

EFM8UB30F40G-A-QFN20 | 8-bit EFM8 MCU

Silicon Labs Microcontrollers - MCUs 查看

参阅相关产品

EFM8UB31F40G-A-QFN24

Silicon Labs Microcontrollers - MCUs 查看

参阅相关产品

EFM8UB31F40G-A-QSOP24

Silicon Labs Microcontrollers - MCUs 查看

相关新闻文章

最新消息

Sorry, your filter selection returned no results.

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。