X-NUCLEO-PLC01A1, Industrial Input/Output Expansion Board based on VNI8200XP and CLT01-38SQ7 for STM32 Nucleo
使用 STMicroelectronics 的 VNI8200XP 的参考设计
Image
1 / 5
依据最终产品
- Industrial
说明
- X-NUCLEO-PLC01A1, Industrial input/output Evaluation Board which expands the STM32 Nucleo board functionality with a PLC (programmable logic controller) function subset. It is compatible with the Arduino UNO R3 connector layout and is designed around VNI8200XP (solid state relay) and CLT01-38SQ7 (octal digital termination array). The X-NUCLEO-PLC01A1 interfaces with the STM32 MCU via the SPI peripheral. Moreover, it is equipped with a set of diagnostic and activity LEDs to facilitate application debugging. It can accept other STM32 plug-on expansion boards to further extend the STM32 Nucleo board functionality
主要特色
-
Embedded System TypeMCU
-
Family NameSTM32
-
PlatformNucleo
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
VNI8200XP-32 | STMicroelectronics | Current Limit Switches | Current Limit SW 8-IN 8-OUT to 1A 36-Pin PowerSSO EP Tube | 买入 | |
|
|
VNI8200XP | STMicroelectronics | Current Limit Switches | Current Limit SW 8-IN 8-OUT to 1.7A 36-Pin PowerSSO EP Tube | 买入 | |
|
|
VNI8200XPTR | STMicroelectronics | Current Limit Switches | Current Limit SW 8-IN 8-OUT to 1.7A 36-Pin PowerSSO EP T/R | 买入 | |
|
|
VNI8200XPTR-32 | STMicroelectronics | Current Limit Switches | Current Limit SW 8-IN 8-OUT to 1A 36-Pin PowerSSO EP T/R | 买入 | |