STM32F411E-DISCO, Discovery Kit with STM32F411VET6 STM32 F4 Series Microcontroller
使用 STMicroelectronics 的 STM32F411VET6 的参考设计
Image
1 / 8
依据最终产品
- Alarm System
- Home Appliances
- HVAC
- Industrial Inverter
- Industrial Programmable Logic Controllers (PLCs)
- Intercom
- Medical and Healthcare
- Motor Control
- Printers
- Scanners
说明
- STM32F411E-DISCO, Discovery Kit for STM32F411 line helps you to discover the entry level microcontrollers of the STM32 F4 series and to develop your applications easily. It offers everything required for beginners and experienced users to get started quickly. Based on the STM32F411VET6, it includes an ST-LINK/V2 embedded debug tool, a gyroscope, an e-compass and digital microphone ST MEMs, an audio DAC with an integrated Class-D speaker driver, an OTG micro-AB connector, LEDs and push-buttons
主要特色
-
Embedded System TypeMCU
-
Family NameSTM32
-
Core ProcessorARM Cortex-M4
-
PlatformDiscovery Kit
Featured Parts (7)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
STM32F103C8T6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray | 买入 | |
|
|
LD3985M33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.55A 5-Pin SOT-23 T/R | 买入 | |
|
|
STMPS2141STR | STMicroelectronics | Current Limit Switches | Power Switch Hi Side 1-OUT 0A 120mOhm 5-Pin SOT-23 T/R | 买入 | |
|
|
LD3985M25R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 2.5V 0.55A 5-Pin SOT-23 T/R | 买入 | |
|
|
STM32F411VET6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 100-Pin LQFP T/R | 买入 | |
|
|
STM32F411VET6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 100-Pin LQFP Tray | 买入 | |
|
|
STM32F411VET6U | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 100-Pin LQFP Tray | 买入 | |