SPC560D-DIS, SPC56D-Discovery Discovery Kit for SPC56 D line - with SPC56D40L1 MCU
使用 STMicroelectronics 的 SPC560D40L1 的参考设计
Image
1 / 5
依据最终产品
- Access Control
- Automotive - Body Electronics
- Door Module
- HVAC
- Industrial
- Safety
- Seat Control
- Security
说明
- SPC560D-DIS, SPC56D-Discovery Discovery Kit for SPC56 D line - with SPC56D40L1 MCU. Based on SPC56D40L1, the discovery board includes a JTAG debugger from PLS, LEDs, Push-Buttons and extension headers to connect prototyping boards or additional modules. PLS UDE software is available for free download and includes a perpetual 128 Kbyte debugging/programming license. Free ready-to-run application firmware examples are available inside SPC5Studio to support quick evaluation and development. SPC5Studio includes visual configurable code generation engine, board support package (BSP), startup routines, interrupt services, free RTOS (optional) and a full set of low level drivers
主要特色
-
Embedded System TypeMCU
-
Family NameSPC560D
-
PlatformDiscovery Kit
Featured Parts (14)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
SN74LVC1T45DCKTG4 | Texas Instruments | Level Translators | Voltage Level Translator CMOS to CMOS 1-CH Bidirectional 6-Pin SC-70 T/R | 买入 | |
|
|
SN74LVC1T45DCKR | Texas Instruments | Level Translators | Voltage Level Translator CMOS to CMOS 1-CH Bidirectional 6-Pin SC-70 T/R | 买入 | |
|
|
SN74LVC1T45DCKR-P | Texas Instruments | Level Translators | Voltage Level Translator CMOS to CMOS 1-CH Bidirectional 6-Pin SC-70 | 买入 | |
|
|
SN74LVC1T45DCKRG4 | Texas Instruments | Level Translators | Voltage Level Translator CMOS to CMOS 1-CH Bidirectional 6-Pin SC-70 T/R | 买入 | |
|
|
SN74LVC1T45DCKRE4 | Texas Instruments | Level Translators | Voltage Level Translator CMOS to CMOS 1-CH Bidirectional 6-Pin SC-70 T/R | 买入 | |
|
|
M93S46-WMN6TP | STMicroelectronics | EEPROM | EEPROM Serial-Microwire 1K-bit 64 x 16 3.3V/5V 8-Pin SO N T/R | 买入 | |
|
|
LD1117STR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.25V to 15V 1.3A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
|
SN74LVC1T45DCKTE4 | Texas Instruments | Level Translators | Voltage Level Translator CMOS to CMOS 1-CH Bidirectional 6-Pin SC-70 T/R | 买入 | |
|
|
SN74LVC1T45DCKT | Texas Instruments | Level Translators | Voltage Level Translator CMOS to CMOS 1-CH Bidirectional 6-Pin SC-70 T/R | 买入 | |
|
|
M93S46-WMN6P | STMicroelectronics | EEPROM | EEPROM Serial-Microwire 1K-bit 64 x 16 3.3V/5V 8-Pin SO N Tube | 买入 | |
|
|
STM6315RDW13F | STMicroelectronics | Supervisory Circuits | Processor Supervisor 2.63V 1 Active Low/Open Drain 4-Pin SOT-143 T/R | 买入 | |
|
|
SPC560D40L1B3E0X | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit e200z0h RISC 256KB Flash 3.3V/5V Automotive AEC-Q100 64-Pin LQFP T/R | 买入 | |