STM32F469I-DISCO, 32F469IDISCOVERY Discovery Kit with STM32F469NI MCU
使用 STMicroelectronics 的 STM32F469NIH6 的参考设计
Image
1 / 15
依据最终产品
- Alarm System
- Circuit Breaker
- Home Appliances
- HVAC
- Industrial Programmable Logic Controllers (PLCs)
- Intercom
- Inverters
- Medical Equipments
- Motor Control and Driver System
- Printers
- Scanners
说明
- STM32F469I-DISCO, 32F469IDISCOVERY Discovery Kit with STM32F469NI MCU. The STM32F469 Discovery kit allows users to easily develop applications with the STM32F469 high-performance MCUs with ARM Cortex-M4 core and Chrome-ART Accelerator. The discovery kit enables a wide range of use cases taking advantage of premium graphics, audio, multi-sensor support, WVGA color display, security, memory extension and connectivity features. An embedded ST-LINK/V2-1 debugger/programmer is included specialized add-on boards can be connected thanks to the Arduino UNO or to the expansion connectors
主要特色
-
Embedded System TypeMCU
-
Family NameSTM32
-
Core ProcessorARM Cortex-M4
Featured Parts (29)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NX3215SA32.768KSTDMUA9 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 9pF Flexural 70000Ohm Automotive AEC-Q200 2-Pin SMD | 买入 | |
|
|
NX3215SA-32.768K-STD-MUA-14 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 70000Ohm Automotive AEC-Q200 2-Pin SMD | 买入 | |
|
|
MT48LC4M32B2B5-6A AAT:L TR | Micron Technology | DRAM Chip | DRAM Chip SDRAM 128Mbit 4Mx32 3.3V Automotive AEC-Q100 90-Pin VFBGA Tray | 买入 | |
|
|
LD3985M33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.55A 5-Pin SOT-23 T/R | 买入 | |
|
|
LD1117S33TR | 4-Pin LDO Linear Regulator | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 1.3A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
|
STMPS2151STR | STMicroelectronics | Current Limit Switches | Power Switch Hi Side 1-OUT 0A 120mOhm 5-Pin SOT-23 T/R | 买入 | |
|
|
NX3225GD-8M-STD-CRA-3 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 8MHz ±50ppm (Tol) ±150ppm (Stability) 8pF FUND 500Ohm Automotive AEC-Q200 2-Pin SMD | 买入 | |
|
|
NX3215SA 32.768KHz STD-MUA-9 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 9pF Flexural 70000Ohm Automotive AEC-Q200 2-Pin SMD | 买入 | |
|
|
NX3215SA32.768KSTDMUA8 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin SMD T/R Automotive AEC-Q200 | 买入 | |
|
|
MT48LC4M32B2B5-6A XIT:L | Micron Technology | DRAM Chip | DRAM Chip SDRAM 128Mbit 4Mx32 3.3V 90-Pin VFBGA Tray | 买入 | |
|
|
NX3215SA_32.768KHZ_STD-MUA-14 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 70000Ohm Automotive AEC-Q200 2-Pin SMD | 买入 | |
|
|
LD1117S50TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 1.3A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |