UCC25600EVM, Evaluation Board for the UCC25600, 300W LLC Resonant Half-Bridge Converter
使用 Texas Instruments 的 UCC25600D 的参考设计
Image
1 / 1
依据最终产品
- Desktops and Servers
- PC TV
说明
- UCC25600EVM, Evaluation Board for the UCC25600, 300W LLC Resonant Half-Bridge Converter. The UCC25600 evaluation module, EVM (HPA341) is a 300W LLC resonant half-bridge converter, providing a regulated output voltage nominally at 12V at maximum 300W of load power with reinforced isolation of AC-DC off-line application between the primary and the secondary, operating from a DC source of 390V. The EVM uses the UCC25600 resonant half-bridge controller which integrates built-in state of the art efficiency boost features with high level protection features to provide cost effective solutions for LLC resonant half-bridge converter applications
主要特色
-
Conversion TypeDC to DC
-
Input Voltage375 to 405 V
-
Output Voltage11.9 to 12.2 V
-
Output Current25 A
-
Output Power300 W
-
Efficiency92.5 %
-
TopologyHalf Bridge- LLC|Half Bridge- Resonant
Featured Parts (8)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
1101M2S3CQE2 | C&K | Switch Slide | Switch Slide ON None ON SPDT Top Slide 6A 250VAC 28VDC PC Pins Thru-Hole Bulk | 买入 | |
|
|
TL431ACDBVR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R | 买入 | |
|
|
1101M2S3CQE2 | C&K | Switch Slide | Switch Slide ON None ON SPDT Top Slide 6A 250VAC 28VDC PC Pins Thru-Hole Bulk | 买入 | |
|
|
LM293ADGKR | Texas Instruments | Linear Comparators | Comparator Dual R-R O/P 30V 8-Pin VSSOP T/R | 买入 | |
|
|
LM293ADR | Texas Instruments | Linear Comparators | Comparator Dual R-R O/P 30V 8-Pin SOIC T/R | 买入 | |
|
|
UCC25600DR | Texas Instruments | PWM and Resonant Controllers | Resonant Controller 400kHz 8-Pin SOIC T/R | 买入 | |
|
|
UCC25600D | Texas Instruments | PWM and Resonant Controllers | Resonant Controller 400kHz 8-Pin SOIC Tube | 买入 | |
|
|
UCC25600DRG4 | Texas Instruments | PWM and Resonant Controllers | Resonant Controller 400kHz 8-Pin SOIC T/R | 买入 | |