TPS53355EVM-743 evaluation module for TPS53355, D-CAP mode, 30-A synchronous buck converter with integrated MOSFETs
使用 Texas Instruments 的 TPS53355DQP 的参考设计
Image
1 / 2
依据最终产品
- Desktops and Servers
- Telecom Infrastructure
- Workstation
说明
- TPS53355EVM-743 evaluation module (EVM) allows users to evaluate the TPS53355. The TPS53355 is a D-CAP mode, 30-A synchronous buck converter with integrated MOSFETs. It provides a fixed 1.5-V output at up to 30 A from a 12-V input bus the TPS53355EVM-743 is designed to use a regulated 12-V bus to produce a regulated 1.5-V output at up to 30 A of load current. The TPS53355EVM-743 is designed to demonstrate the TPS53355 in a typical, low-voltage application while providing a number of test points to evaluate the performance of the TPS53355
主要特色
-
Conversion TypeDC to DC
-
Input Voltage8 to 14 V
-
Output Voltage1.5 V
-
Output Current0 to 30 A
-
Efficiency91.87 %
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS53355DQPR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 15V Synchronous Step Down Single-Out 0.6V to 5.5V 30A 22-Pin LSON-CLIP EP T/R | 买入 | |
|
|
TPS53355DQPT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 15V Synchronous Step Down Single-Out 0.6V to 5.5V 30A 22-Pin LSON-CLIP EP T/R | 买入 | |