Using the TPS51218EVM-496 High-performance, Single Synchronous, Step-Down Controller for High-Current, Eco-mode Applications
使用 Texas Instruments 的 TPS51218DSC 的参考设计
Image
1 / 1
依据最终产品
- Desktops and Servers
- Embedded PC
- Ethernet Router and Ethernet Switch
- Factory Automation
- Graphics Card
- Industrial Control
- In-Vehicle Networking Gateway
- Point-of-sale Terminals
说明
- TPS51218EVM evaluation module (EVM) is used to evaluate the TPS51218, a small-size, single buck controller with adaptive on-time D-CAP mode, providing a fixed 1.2-V output at up to 20 A from a 12-V input bus. The TPS51218EVM is designed to use a regulated 12-V bus to produce a regulated 1.2-V output at up to 20 A of load current. The TPS51218EVM is designed to demonstrate the TPS51218 in a typical, low-voltage application while providing a number of test points to evaluate the performance of the TPS51218
主要特色
-
Conversion TypeDC to DC
-
Input Voltage8 to 14 V
-
Output Voltage1.2 V
-
Output Current0 to 20 A
-
Efficiency90.32 %
-
TopologyBuck
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS51103DRCT | Texas Instruments | Linear Regulators | LDO Regulator Pos 5.05V3.33V3.32V 0.25A/0.25A/0.015A 10-Pin VSON EP T/R | 买入 | |
|
|
TPS51218DSCR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 20A 465kHz 10-Pin WSON EP T/R | 买入 | |
|
|
TPS51218DSCT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 465kHz 10-Pin WSON EP T/R | 买入 | |