UCC25230EVM-754 Evaluation Module using UCC25230 DC/DC Switching Converter
使用 Texas Instruments 的 UCC25230DRM 的参考设计
Image
1 / 2
依据最终产品
- FPGA Solutions
- Servers
说明
- UCC25230EVM-754, Evaluation Module is to help evaluate the UCC25230 PWM device in a forward-flyback or flyback DC to DC converter topology for a 48-V telecom biasing supply. The targeted application is telecom module design with nominal 48-V input. The EVM is a dual-output converter. Each channel is nominal 12 V and 65 mA for a total output power of 1.5 W. The design is made on a small footprint and low profile, the effective circuit area for the bias portion is 0.6 in x 0.5 in x 0.15 in (L x W x H)
主要特色
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage12|12 V
-
Output Current0.065@12V|0.065@12V A
-
Efficiency81 %
-
TopologyFlyback
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AYZ0102AGRLC | C&K | Switch Slide | Switch Slide ON ON SPDT Side Slide 0.1A 12VDC 1.2VA 10000Cycles Gull Wing SMD T/R | 买入 | |
|
|
AYZ0102AGRLC | C&K | Switch Slide | Switch Slide ON ON SPDT Side Slide 0.1A 12VDC 1.2VA 10000Cycles Gull Wing SMD T/R | 买入 | |
|
|
UCC25230DRMT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 12V to 100V Step Down Single-Out 9V 0.2A 8-Pin VSON EP T/R | 买入 | |
|
|
UCC25230DRMR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 12V to 100V Step Down Single-Out 9V 0.2A 8-Pin VSON EP T/R | 买入 | |