TPS40322EVM-679, Dual Output Synchronous Buck Converter evaluation module
使用 Texas Instruments 的 CSD86330Q3D 的参考设计
Image
1 / 1
依据最终产品
- Broadband Access
- Cell Basestation
- Ethernet Router and Ethernet Switch
- Servers
- System Power Rail
说明
- TPS40322EVM-679 evaluation module (EVM) is a fully assembled and tested circuit for evaluating the TPS40322 Dual Output or Two-phase Synchronous Buck Controller. The EVM is designed to use a regulated 8.0Vdc to 15.0Vdc bus to produce two high current, regulated outputs, one at 1.2Vdc and the other at 1.8Vdc. Both outputs are capable of sourcing up to 10A of load current. The EVM also features the CSD86330Q3D Synchronous Buck NexFET Power Block. The TPS40322EVM-679 is designed to demonstrate the TPS40322 in a typical dual output application and has the features described below
主要特色
-
Conversion TypeDC to DC
-
Input Voltage8 to 15 V
-
Output Voltage1.2|1.8 V
-
Output Current0 to 10@1.2V|0 to 10@1.8V A
-
Efficiency90 %
-
TopologyBuck
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS40322RHBR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 1000kHz 32-Pin VQFN EP T/R | 买入 | |
|
|
TPS40322RHBT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 1000kHz 32-Pin VQFN EP T/R | 买入 | |
|
|
CSD86330Q3D | Texas Instruments | Specialized Power ICs and Modules | Synchronous Buck Power Stage 8-Pin LSON-CLIP EP T/R | 买入 | |