Typical Application for NCV8603 300 mA High performance CMOS LDO Regulator with Enable and Enhanced ESD Protection
使用 onsemi 的 NCV8603 的参考设计
Image
1 / 1
依据最终产品
- Audio/video players
- Camcorder
- Cameras
- Embedded Computing
- Handheld Instruments
- Noise Sensitive Applications
- Post-Regulators
说明
- Typical Application for NCV8603 300 mA High performance CMOS LDO Regulator with Enable and Enhanced ESD Protection. The NCV8603 provides 300 mA of output current at fixed voltage options. It is designed for portable battery powered applications and offers high performance features such as low power operation, fast enable response time, and low dropout
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NCV8603SN33T1G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 5-Pin TSOP T/R Automotive AEC-Q100 | 买入 | |