NCP59748MN1ADJTBGEVB, Ultra-Low Dropout Voltage Regulator with Bias Rail Evaluation Board
使用 onsemi 的 NCP59748MN1ADJTBG 的参考设计
Image
1 / 2
依据最终产品
- Consumer Electronics
- FPGA Solutions
- Industrial
- Power Supplies
说明
- NCP59748MN1ADJTBGEVB, Ultra-Low Dropout Voltage Regulator with Bias Rail Evaluation Board. The NCP59748MN1ADJTBGEVB evaluation board is designed to quickly evaluate the NCP59748, an Ultra-Low Dropout Voltage Regulator, capable of providing an output current in excess of 1.5 A with a dropout voltage of 60 mV typ. at full load current
主要特色
-
Conversion TypeDC to DC
-
Output Voltage1.2 V
-
Output Current1.5 A
-
TopologyLDO
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NCP59748MN1ADJTBG | onsemi | Linear Regulators | LDO Regulator Pos 0.8V to 3.6V 1.5A 10-Pin DFN EP T/R | 买入 | |