Typical Application for NCP612 100 mA CMOS Low Iq Voltage Regulator in an SC70-5
使用 onsemi 的 NCP612 的参考设计
Image
1 / 1
依据最终产品
- Battery-Powered Consumer Products
- Camcorder
- Cameras
- Cellular Phone
- Handheld Instruments
说明
- Typical Application for NCP612 100 mA CMOS Low Iq Voltage Regulator in an SC70-5. The NCP612/NCV612 series of fixed output linear regulators are designed for handheld communication equipment and portable battery powered applications which require low quiescent
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NCP612SQ31T2G | onsemi | Linear Regulators | LDO Regulator Pos 3.1V 0.2A 5-Pin SC-88A T/R | 买入 | |
|
|
NCP612SQ18T2G | onsemi | Linear Regulators | LDO Regulator Pos 1.8V 0.2A 5-Pin SC-88A T/R | 买入 | |
|
|
NCP612SQ30T2G | onsemi | Linear Regulators | LDO Regulator Pos 3V 0.2A 5-Pin SC-88A T/R | 买入 | |