Typical Application for MIC29302A: 3A Fast-Response LDO Regulator
使用 Microchip Technology 的 MIC29302A 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- Typical Application for MIC29302A: 3A Fast-Response LDO Regulator. The MIC29302A is a high-current, low-cost, low-dropout voltage regulator which uses proprietary Super Peta PNP process with a PNP pass element. The 3A LDO regulator features 450mV (full load) dropout voltage and very low ground current. Designed for high-current loads, these devices also find applications in lower current, low dropout-critical systems, where their dropout voltage and ground current values are important attributes
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MIC29302AWU-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.24V to 15V 3A 6-Pin(5+Tab) TO-263 T/R | 买入 | |
|
|
MIC29302AWD | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.24V to 15V 3A 6-Pin(5+Tab) TO-252 Tube | 买入 | |
|
|
MIC29302AWD-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.24V to 15V 3A 6-Pin(5+Tab) TO-252 T/R | 买入 | |
|
|
MIC29302AWU | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.24V to 15V 3A 6-Pin(5+Tab) TO-263 Tube | 买入 | |