Typical Application for MIC68200: 2A Sequencing LDO with Tracking and Ramp Control
使用 Microchip Technology 的 MIC68200 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- Typical Application for MIC68200: 2A Sequencing LDO with Tracking and Ramp Control. The MIC68200 is a high peak-current LDO regulator designed specifically for powering applications such as FPGA core voltages that require high start up current with lower nominal operating current. Capable of sourcing 2A of current for start-up, the MIC68200 provides high power from a small MLF lead-less package. The MIC68200 can also implement a variety of power-up and power-down protocols such as sequencing, tracking, and ratiometric tracking
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (7)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MIC68200-3.3YML-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 2A 10-Pin DFN EP T/R | 买入 | |
|
|
MIC68200-1.8YML-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 2A 10-Pin DFN EP T/R | 买入 | |
|
|
MIC68200-1.5YML-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.5V 2A 10-Pin DFN EP T/R | 买入 | |
|
|
MIC68200-2.5YML-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.5V 2A 10-Pin DFN EP T/R | 买入 | |
|
|
MIC68200-1.2YML-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.2V 2A 10-Pin DFN EP T/R | 买入 | |
|
|
MIC68200YML | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.5V to 5.5V 2A 10-Pin DFN EP | 买入 | |
|
|
MIC68200YML-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.5V to 5.5V 2A 10-Pin DFN EP T/R | 买入 | |