Typical Application for LM2574: 52kHz Simple 0.5A Buck Regulator
使用 Microchip Technology 的 LM2574 的参考设计
Image
1 / 1
依据最终产品
- Buck Converter
- Linear Regulators
- Switching Regulators
说明
- Typical Application for LM2574: 52kHz Simple 0.5A Buck Regulator. The LM2574 family is a series of easy to use fixed and adjustable switching voltage regulators. The LM2574 contains all of the active circuitry necessary to construct a stepdown (buck) switching regulator and requires a minimum of external components
主要特色
-
Conversion TypeDC to DC
-
TopologyBuck
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LM2574-5.0YN | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 40V Step Down Single-Out 5V 0.5A 8-Pin PDIP Tube | 买入 | |
|
|
LM2574-12YN | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 40V Step Down Single-Out 12V 0.5A 8-Pin PDIP Tube | 买入 | |
|
|
LM2574-3.3YN | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 40V Step Down Single-Out 3.3V 0.5A 8-Pin PDIP Tube | 买入 | |
|
|
LM2574YN | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 40V Step Down Single-Out 1.23V to 37V 0.5A 8-Pin PDIP Tube | 买入 | |