Typical Application for MC33375 300 mA, Low Dropout Voltage Regulator with On/Off Control
使用 onsemi 的 MC33375 的参考设计
Image
1 / 1
依据最终产品
- Battery-Powered Applications
- Consumer Equipments
- Industrial Equipments
说明
- Typical Application for MC33375 300 mA, Low Dropout Voltage Regulator with On/Off Control. The MC33375 series are micropower low dropout voltage regulators available in a wide variety of output voltages as well as packages, SOT-223 and SOP-8
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MC33375D-2.5G | onsemi | Linear Regulators | LDO Regulator Pos 2.5V 0.3A 8-Pin SOIC N Tube | 买入 | |
|
|
MC33375D-2.5R2G | onsemi | Linear Regulators | LDO Regulator Pos 2.5V 0.3A 8-Pin SOIC N T/R | 买入 | |
|
|
MC33375ST-1.8T3G | onsemi | Linear Regulators | LDO Regulator Pos 1.8V 0.3A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
|
MC33375ST-3.3T3G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |