Typical Application for LTC4221 Dual Hot-Swap Controller/Power Sequencer with Dual Speed, Dual Level Fault Protection
使用 Analog Devices 的 LTC4221 的参考设计
Image
1 / 1
依据最终产品
- Circuit Breaker
- Hot-Swap Board Insertion
- Power Supplies
说明
- Typical Application for LTC4221 is a 2-channel Hot-Swap controller that allows a board to be safely inserted and removed from a live backplane. Using two independent high side gate drivers to control two external N-channel pass transistors, the output voltages can be ramped up with current foldback to limit the inrush current during the start-up period
主要特色
-
Output Voltage2.5|3.3 V
-
Output Current5 A
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC4221CGN#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 13.5V N-Channel Positive Low Voltage 16-Pin SSOP N T/R | 买入 | |
|
|
LTC4221CGN#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 13.5V N-Channel Positive Low Voltage 16-Pin SSOP N Tube | 买入 | |
|
|
LTC4221IGN#TR | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 13.5V N-Channel Positive Low Voltage 16-Pin SSOP N T/R | 买入 | |