DC1051A, Demo Board Using LTC4217, 2A Hot-Swap Controller with Integrated MOSFET and Sense
使用 Analog Devices 的 LTC4217CFE 的参考设计
Image
1 / 1
依据最终产品
- Industrial
- RAID Controller Card
- Servers
说明
- DC1051A, Demonstration Circuit features the LTC4217, 2A Integrated Hot-Swap Controller. Two circuits are included, one for the adjustable version intended to operate with voltage rails ranging from 2.9V to 26.5V and one for the fixed 12V version
主要特色
-
Input Voltage12|24 V
-
Output Voltage12|24 V
-
Output Current2|2 A
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC4217CDHC-12#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 26.5V N-Channel Positive Low Voltage 16-Pin DFN EP T/R | 买入 | |
|
|
LTC4217CDHC-12#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 26.5V N-Channel Positive Low Voltage 16-Pin DFN EP Tube | 买入 | |
|
|
LTC4217CFE#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 26.5V N-Channel Positive Low Voltage 20-Pin TSSOP EP Tube | 买入 | |
|
|
LTC4217CFE#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 26.5V N-Channel Positive Low Voltage 20-Pin TSSOP EP T/R | 买入 | |