Typical Application for LTC4222 Dual Hot-Swap Controller with I2C Compatible Monitoring
使用 Analog Devices 的 LTC4222 的参考设计
Image
1 / 1
依据最终产品
- Circuit Breaker
- Desktops and Servers
- Hot-Swap Board Insertion
说明
- Typical Application for LTC4222 Hot-Swap controller allows two power paths to be safely inserted and removed from a live backplane. Using external N-channel pass transistors, board supply voltages and inrush currents are ramped up at an adjustable rate
主要特色
-
Input Voltage2.9 to 29 V
-
Output Voltage3.3|12 V
-
Output Current0.15 A
Featured Parts (8)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC4222CUH#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 29V N-Channel Positive Low Voltage 32-Pin QFN EP Tube | 买入 | |
|
|
LTC4222CG#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 29V N-Channel Positive Low Voltage 36-Pin SSOP T/R | 买入 | |
|
|
LTC4222IUH#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 29V N-Channel Positive Low Voltage 32-Pin QFN EP T/R | 买入 | |
|
|
LTC4222CUH#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 29V N-Channel Positive Low Voltage 32-Pin QFN EP T/R | 买入 | |
|
|
LTC4222CG#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 29V N-Channel Positive Low Voltage 36-Pin SSOP Tube | 买入 | |
|
|
LTC4222IUH#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 29V N-Channel Positive Low Voltage 32-Pin QFN EP Tube | 买入 | |
|
|
LTC4222IG#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 29V N-Channel Positive Low Voltage 36-Pin SSOP Tube | 买入 | |
|
|
LTC4222IG#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 29V N-Channel Positive Low Voltage 36-Pin SSOP T/R | 买入 | |