Dual Hot-Swap Controller Brings Digital Monitoring to Advanced TCA, TCA and AMC Applications
使用 Analog Devices 的 LTC4222 的参考设计
Image
1 / 1
依据最终产品
- ATCA Backplane
- Desktop PC
- Industrial
- Servers
说明
- Dual Hot-Swap Controller Brings Digital Monitoring to Advanced TCA and AMC Applications. The LTC4222 uses external N-channel pass transistors to isolate the Hot-Swapped board from the backplane when it is first inserted
主要特色
-
Input Voltage3.3|12 V
-
Output Voltage3.3|12 V
-
Output Current0.15@3.3V|7.4@12V A
Featured Parts (8)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC4222IG#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 29V N-Channel Positive Low Voltage 36-Pin SSOP T/R | 买入 | |
|
|
LTC4222IUH#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 29V N-Channel Positive Low Voltage 32-Pin QFN EP Tube | 买入 | |
|
|
LTC4222CUH#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 29V N-Channel Positive Low Voltage 32-Pin QFN EP T/R | 买入 | |
|
|
LTC4222CG#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 29V N-Channel Positive Low Voltage 36-Pin SSOP T/R | 买入 | |
|
|
LTC4222IUH#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 29V N-Channel Positive Low Voltage 32-Pin QFN EP T/R | 买入 | |
|
|
LTC4222CUH#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 29V N-Channel Positive Low Voltage 32-Pin QFN EP Tube | 买入 | |
|
|
LTC4222IG#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 29V N-Channel Positive Low Voltage 36-Pin SSOP Tube | 买入 | |
|
|
LTC4222CG#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 29V N-Channel Positive Low Voltage 36-Pin SSOP Tube | 买入 | |