Typical Application for LTC4215 and LTC4215-2 Hot-Swap Controllers with I2C Compatible Monitoring
使用 Analog Devices 的 LTC4215 的参考设计
Image
1 / 1
依据最终产品
- Circuit Breaker
- Desktops and Servers
- Hot-Swap Board Insertion
说明
- Typical Application for LTC4215 and LTC4215-2 - Hot-Swap Controllers allow a board to be safely inserted and removed from a live backplane. Using an external N-channel pass transistor, board supply voltage and inrush current are ramped up at an adjustable rate
主要特色
-
Input Voltage2.9 to 15 V
-
Output Voltage12 V
Featured Parts (9)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC4215IGN#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 15V N-Channel Positive Low Voltage 16-Pin SSOP N T/R | 买入 | |
|
|
LTC4215CGN#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 15V N-Channel Positive Low Voltage 16-Pin SSOP N Tube | 买入 | |
|
|
LTC4215IUFD#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 15V N-Channel Positive Low Voltage 24-Pin QFN EP Tube | 买入 | |
|
|
LTC4215CGN#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 15V N-Channel Positive Low Voltage 16-Pin SSOP N T/R | 买入 | |
|
|
LTC4215IUFD#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 15V N-Channel Positive Low Voltage 24-Pin QFN EP T/R | 买入 | |
|
|
LTC4215CUFD#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 15V N-Channel Positive Low Voltage 24-Pin QFN EP Tube | 买入 | |
|
|
LTC4215CUFD#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 15V N-Channel Positive Low Voltage 24-Pin QFN EP T/R | 买入 | |
|
|
LTC4215IGN | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 15V N-Channel Positive Low Voltage 16-Pin SSOP N | 买入 | |
|
|
LTC4215IGN#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 15V N-Channel Positive Low Voltage 16-Pin SSOP N Tube | 买入 | |