DC1627A-A, Demonstration circuit that is intended to display the Hot-Swap functionality of the LTC4226CUD-1 wide operating range dual Hot-Swap controller
使用 Analog Devices 的 LTC4226CUD-1 的参考设计
Image
1 / 2
相关文件
依据最终产品
- Hard Disk Drive (HDD)
- Industrial
- Security
说明
- DC1627A-A, Demonstration circuit that is intended to display the Hot-Swap functionality of the LTC4226CUD-1 wide operating range dual Hot-Swap controller. The DC1627A has two independent circuits, each for two rails. The circuit placed on the upper board area is for a high current load
主要特色
-
Input Voltage4.5 to 44 V
-
Output Voltage5|12 V
-
Output Current5@5V|10@12V A
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC4226CUD-1#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 44V N-Channel Positive High Voltage 16-Pin QFN EP Tube | 买入 | |
|
|
LTC4226CUD-1#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 44V N-Channel Positive High Voltage 16-Pin QFN EP T/R | 买入 | |