Typical Application for LTC1855, 8-Channel, 10V Input, 14-Bit, 100-ksps ADC Converter with shut-down
使用 Analog Devices 的 LTC1855 的参考设计
Image
1 / 1
依据最终产品
- Data Acquisition System
- Digital Signal Processing
- Process Control
说明
- Typical Application for LTC1855, 8-Channel, 10V Input, 14-Bit, 100-ksps ADC Converter. The LTC1854/LTC1855/LTC1856 are 8-channel, low power, 12/14/16-bit, 100ksps, analog-to-digital converters (ADCs). These ADCs operate from a single 5V supply and the 8-channel multiplexer can be programmed for single-ended inputs, pairs of differential inputs or combinations of both
主要特色
-
ADC Resolution14 Bit
-
ADC Sampling Rate100K SPS
-
Number of Channels8CH
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC1855CG#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 100ksps 14-bit Serial 28-Pin SSOP T/R | 买入 | |
|
|
LTC1855IG#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 100ksps 14-bit Serial 28-Pin SSOP T/R | 买入 | |
|
|
LTC1855IG#PBF | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 100ksps 14-bit Serial 28-Pin SSOP Tube | 买入 | |
|
|
LTC1855CG#PBF | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 100ksps 14-bit Serial 28-Pin SSOP Tube | 买入 | |
|
|
LTC1855IG | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 100ksps 14-bit Serial 28-Pin SSOP | 买入 | |