Typical Application for LT3579 - 6A Boost/Inverting DC/DC Converter with Fault Protection
使用 Analog Devices 的 LT3579 的参考设计
Image
1 / 1
依据最终产品
- Bias Supplies
- Engine/Transmission Control Unit
- Local Logic Supplies
说明
- Typical Application for the LT3579 is a PWM DC/DC converter with built-in fault protection features to aid in protecting against output shorts, input/output overvoltage, and overtemperature conditions
主要特色
-
Conversion TypeDC to DC
Featured Parts (8)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3579IFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Inv/Step Up Single-Out -0.4V to 42V 6A 20-Pin TSSOP EP Tube | 买入 | |
|
|
LT3579EFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Inv/Step Up Single-Out -0.4V to 42V 6A 20-Pin TSSOP EP T/R | 买入 | |
|
|
LT3579EUFD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Inv/Step Up Single-Out -0.4V to 42V 6A Automotive 20-Pin QFN EP Tube | 买入 | |
|
|
LT3579IUFD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Inv/Step Up Single-Out -0.4V to 42V 6A 20-Pin QFN EP T/R | 买入 | |
|
|
LT3579IFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Inv/Step Up Single-Out -0.4V to 42V 6A 20-Pin TSSOP EP T/R | 买入 | |
|
|
LT3579EUFD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Inv/Step Up Single-Out -0.4V to 42V 6A Automotive 20-Pin QFN EP T/R | 买入 | |
|
|
LT3579IUFD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Inv/Step Up Single-Out -0.4V to 42V 6A 20-Pin QFN EP Tube | 买入 | |
|
|
LT3579EFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Inv/Step Up Single-Out -0.4V to 42V 6A 20-Pin TSSOP EP Tube | 买入 | |