Typical Application for LTC3541 - High Efficiency Buck + VLDO Regulator
使用 Analog Devices 的 LTC3541 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Computer Cards
- Digital Camera
- Distributed Power System
- DSL Modem
- Wireless
说明
- Typical Application for LTC3541 - High Efficiency Buck + VLDO Regulator. The LTC3541 combines a synchronous buck DC/ DC converter with a very low dropout linear regulator (VLDO) to provide up to two output voltages from a single input voltage with minimal external components. When configured for dual output operation, the LTC3541's auto start-up feature will bring the Buck output into regulation in a controlled manner prior to enabling the VLDO regulator output without the need for external pin control. VLDO/ linear regulator output prior to Buck output sequencing may also be obtained via external pin control. The input voltage range is ideally suited for Li-Ion battery-powered applications, as well as powering sub-3.3V logic from 5V or 3.3V rails
主要特色
-
Conversion TypeDC to DC
-
Output Current0.2@2.5V|0.3@1.5 A
-
TopologyBuck|LDO
Featured Parts (8)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3541EDD-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Dual-Out 0.8V to 5V 0.5A/0.5A 10-Pin DFN EP T/R | 买入 | |
|
|
LTC3541EDD-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Dual-Out 0.8V to 5V 0.5A/0.5A 10-Pin DFN EP Tube | 买入 | |
|
|
LTC3541EDD-2#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Dual-Out 1.875V/1.5V 0.5A/0.5A 10-Pin DFN EP T/R | 买入 | |
|
|
LTC3541EDD-2#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Dual-Out 1.875V/1.5V 0.5A/0.5A 10-Pin DFN EP Tube | 买入 | |
|
|
LTC3541EDD-3#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Dual-Out 1.8V/1.575V 0.5A/0.5A 10-Pin DFN EP Tube | 买入 | |
|
|
LTC3541EDD-3#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Dual-Out 1.8V/1.575V 0.5A/0.5A 10-Pin DFN EP T/R | 买入 | |
|
|
LTC3541EDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Dual-Out 0.8V to 5V 0.5A/0.5A 10-Pin DFN EP Tube | 买入 | |
|
|
LTC3541EDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Dual-Out 0.8V to 5V 0.5A/0.5A 10-Pin DFN EP T/R | 买入 | |