直流-直流转换器和开关调节器芯片
LT3579IFE#TRPBF
Conv DC-DC 2.5V to 16V Inv/Step Up Single-Out -0.4V to 42V 6A 20-Pin TSSOP EP T/R
Analog Devices产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.39.00.90
Automotive
Yes
PPAP
No
Type
Inverting|Step Up
Output Type
Adjustable
Maximum Switching Frequency (kHz)
175 to 2800
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
-0.4 to 42
Maximum Output Current (A)
6
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
16
Operating Supply Voltage Range (V)
2.5 to 16
Typical Quiescent Current (uA)
1900
Line Regulation
0.05%/V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
4.5(Max) mm
Package Length
6.6(Max) mm
PCB changed
20
Standard Package Name
SO
Supplier Package
TSSOP EP
Pin Count
20
Lead Shape
Gull-wing