Typical Application for LT1950 - Single Switch PWM Controller with Auxiliary Boost Converter
使用 Analog Devices 的 LT1950 的参考设计
Image
1 / 1
依据最终产品
- Automotive Power Supply
- Isolated Converter
- Non-Isolated Converter
- Portable Equipments
- Telecom Power Supply
说明
- Typical Application for the LT1950 is a wide input range, forward, boost, fly back and SEPIC controller that drives an N-channel power MOSFET with few external components required
主要特色
-
Conversion TypeDC to DC
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1950IGN#TRPBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 20A 100kHz to 500kHz 16-Pin SSOP N T/R | 买入 | |
|
|
LT1950IGN#PBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 20A 100kHz to 500kHz 16-Pin SSOP N Tube | 买入 | |
|
|
LT1950EGN#PBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 20A 100kHz to 500kHz 16-Pin SSOP N Tube | 买入 | |
|
|
LT1950EGN#TRPBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 20A 100kHz to 500kHz 16-Pin SSOP N T/R | 买入 | |