LT3681, 36V 2A Buck Regulator Integrates Power Schottky
使用 Analog Devices 的 LT3681 的参考设计
Image
1 / 1
依据最终产品
- Battery Management
- Power Supplies
说明
- Circuit shows LT3681 is a high performance buck controller, power switch, high side bootstrapping boost diode and a power Schottky diode, accepts inputs from 3.6V to 34V, provides excellent line and load regulation and dynamic response
主要特色
-
Conversion TypeDC to DC
-
Input Voltage6.3 to 34 V
-
Output Voltage5 V
-
Output Current2 A
-
Efficiency89 %
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3681EDE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 34V Step Down Single-Out 1.265V to 20V 2A 14-Pin DFN EP T/R | 买入 | |