Typical Application for L6591 PWM controller for ZVS half-bridge
使用 STMicroelectronics 的 L6591 的参考设计
Image
1 / 1
依据最终产品
- Adapter
- Compact SMPS
- Desktop PC
说明
- Typical Application for the L6591 is a double-ended PWM controller specific to the soft-switched half bridge topology. It provides complementary PWM control, where the high-side switch is driven ON for a duty cycle D and the low-side switch for a duty cycle 1-D, with D < 50%. An externally programmable deadtime inserted between the turn-off of one switch and the turn-on of the other one guarantees soft-switching and enables high-frequency operation
主要特色
-
Conversion TypeDC to DC