Typical Application for L6565 40W Wide Range Mains SMPS for inkjet printer
使用 STMicroelectronics 的 L6565 的参考设计
Image
1 / 1
依据最终产品
- AC to DC Charger
- Adapter
- Compact SMPS
- Copier
- Fax Machine
- Portable Consumer Electronics
- Printers
- Scanners
说明
- Typical Application for L6565, 40W Wide Range Mains SMPS for inkjet printer. The L6565 is a current-mode primary controller IC, specifically designed to build offline Quasi-resonant ZVS (Zero Voltage Switching at switch turn-on) flyback converters
主要特色
-
Conversion TypeAC to DC
-
Input Voltage88 to 264 (AC) V
-
Output Voltage5|12|28 V
-
Output Current0.5@5V|0.7@28V|12@1.5V A
-
Output Power40 W
-
TopologyFlyback- Quasi Resonant
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
E-L6565N | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback Tube 8-Pin Mini-PDIP | 买入 | |
|
|
L6565DTR | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback T/R 8-Pin SO N | 买入 | |
|
|
L6565N | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback Tube 8-Pin Mini-PDIP | 买入 | |
|
|
L6565D | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback Tube 8-Pin SO N | 买入 | |