Typical Application for AP3602A 100mA Regulated Charge Pump
使用 Diodes Incorporated 的 AP3602A 的参考设计
Image
1 / 1
依据最终产品
- Flash Camera
- Handheld Electronics
- LED Backlighting
- Mobile Phone
- MP3 Player
- MP4 Player
- Portable Communicators
说明
- Typical Application for AP3602A 100mA Regulated Charge Pump. The AP3602A/B are regulated step-up DC/DC converters based on charge pump technique. These ICs have the ability to supply 100mA constant output current or 250mA peak output current for 100ms from 3.0V to 5V input (2.7V to 4.5 V for AP3602B), so they can be used as white LEDs driver or flash LED driver
主要特色
-
Conversion TypeDC to DC
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AP3602AKTR-G1 | Diodes Incorporated | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5V Step Up Single-Out 5V 0.1A 6-Pin SOT-23 T/R | 买入 | |