The PAM8823 Digital Audio Amplifier by Diodes Incorporated

The PAM8823 Digital Audio Amplifier by Diodes Incorporated offers a highly efficient, high-quality, and programmable solution for a variety of applications including multi-media and wireless speakers, entertainment consoles, musical instruments, and consumer electronic devices.

The PAM8823 Digital Audio Amplifier by Diodes Incorporated is a high efficiency, stereo 25W//- mono 50W, class D digital audio amplifier with 12S input to drive stereo bridge-tied speakers. It supports 8~192kHz sample rate with 16~24 bits digital serial input interface. The PAM8823 also features I2S SATAO outputs for audio monitoring, sub-channel or echo cancellation. The device supports superb audio quality, ease of programming, audio-control interfacing. 

This digital audio amplifier offers programmable high-quality audio processing, configurable 30 EQs and 3 DRCs for satellite or separate sub-channel control, 3D sound effects with noise reduction and tone control, and SNR 106dB enhanced audio quality. The PAM8823 provides robust protection with flexible power-saving control and minimized solution cost through integrated PLL support. 

With only two rails required, the PAM8823 is an efficient solution with minimal power losses for applications, including flat monitors and LCD TVs, multi-media speaker systems, wireless speakers, boomboxes, soundbars, DVD players, game consoles, musical instruments, and consumer electronics.

相关的视频

最新视频

抱歉,您所选择的筛选条件未返回任何结果。

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。