Typical Application for AP3015 Typical Application in LCD/OLED Bias Supply
使用 Diodes Incorporated 的 AP3015 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Systems
- Handheld Electronics
- MP3 Player
- MP4 Player
- OLED Bias
- Portable Communicators
说明
- Typical Application for AP3015 Typical Application in LCD/OLED Bias Supply. The AP3015/A are Pulse Frequency Modulation (PFM) DC/DC converters. These two devices are functionally equivalent except the switching current limit. The AP3015 is designed for higher power systems with 350mA current limit, and the AP3015A is for lower power systems with 100mA current limit
主要特色
-
Conversion TypeDC to DC
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AP3015KTR-G1 | Diodes Incorporated | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.2V to 12V Step Up Single-Out 34V 0.35A 5-Pin SOT-23 T/R | 买入 | |